-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4835
|
Newark | Combo D-Sub Plug Housing, Db-9W4, Steel, Product Range:D Sub-M Series, Insert Arrangement:Db-9W4, No. Of Signal Contacts:5Contacts, Gender:Plug, No. Of Power Positions:4, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Rohs Compliant: Yes |Harting 09693117094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$4.6900 / $5.5200 | Buy Now |
DISTI #
62M1911
|
Newark | Connector, D Sub Combo, Plug, 9 Position, Product Range:D Sub-M Series, Insert Arrangement:Db-9W4, No. Of Signal Contacts:5Contacts, Gender:Plug, No. Of Power Positions:4, Contact Termination Type:Solder, D Sub Shell Size:Db Rohs Compliant: Yes |Harting 09693117094 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $5.8600 | Buy Now |
DISTI #
1195-5173-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$3.9359 / $7.1000 | Buy Now |
DISTI #
617-09-69-311-7094
|
Mouser Electronics | D-Sub Mixed Contact Connectors 5+4 MALE SLDR 9W4 5 SIGNAL 4 SPECIAL RoHS: Compliant | 265 |
|
$3.9400 / $6.7700 | Buy Now |
DISTI #
70448344
|
RS | Panel Mount Hybrid Solder D-Sub Conn Plug, 4(Power/Coax), 5(Signal)Contacts, 5A | HARTING 09693117094 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $7.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.0300 | Buy Now |
DISTI #
HRT09693117094
|
Heilind Electronics | D SUB MA 9W4 WITH SOLDER CUP S4_WITHOUT | Americas - 0 in Stock |
|
$4.5938 / $5.1667 | Buy Now |
DISTI #
09693117094
|
TTI | D-Sub Mixed Contact Connectors 5+4 MALE SLDR 9W4 5 SIGNAL 4 SPECIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$4.3000 / $6.7500 | Buy Now |
|
Powell Electronics | D-Sub Mixed Contact Connectors 5+4 MALE SLDR 9W4 5 SIGNAL 4 SPECIAL Min Qty: 1 | 4 |
|
$3.6800 / $3.8800 | Buy Now |
DISTI #
2752167
|
element14 Asia-Pacific | COMBO D-SUB PLUG HOUSING, DB-9W4, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$6.0747 / $7.8388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09693117094
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09693117094
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |