Part Details for 09693009087 by HARTING Technology Group
Overview of 09693009087 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09693009087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0701
|
Newark | D-Sub 17W2 Female Angled, 50Ohms, Pls4, Board Locks, 4-40 Threading |Harting 09693009087 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5900 / $64.1300 | Buy Now |
DISTI #
09693009087-ND
|
DigiKey | D SUB FE RA 17W2_WITH 50 OHMS S4 Min Qty: 25 Lead time: 29 Weeks Container: - | Temporarily Out of Stock |
|
$62.3956 | Buy Now |
DISTI #
617-09693009087
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB FE RA 17W2 w/ 50ohms S4metal b | 0 |
|
$57.8200 | Order Now |
DISTI #
70738007
|
RS | D SUB FE RA 17W2_with 50 ohms S4_metal b | HARTING 09693009087 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0900 / $88.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$49.5800 | Buy Now |
DISTI #
HRT09693009087
|
Heilind Electronics | D-SUB 17W2 FEMALE ANGLED, 50OH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09693009087
09693009087 CAD Models
09693009087 Part Data Attributes
|
09693009087
HARTING Technology Group
Buy Now
|
Compare Parts:
09693009087
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |