-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6469
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09692827422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.4100 | Buy Now |
DISTI #
09692827422-ND
|
DigiKey | D SUB MIXED MA 30 A CR POWER CON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$2.0621 / $4.8200 | Buy Now |
DISTI #
617-09692827422
|
Mouser Electronics | D-Sub Contacts DSUB MIXED ML 30A CR POWER CONTACT PL3 RoHS: Compliant | 100 |
|
$2.0600 / $4.2300 | Buy Now |
DISTI #
70448382
|
RS | D-Sub 30Amp male crimp contact PL3 (10-12AWG) | HARTING 09692827422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
HRT09692827422
|
Heilind Electronics | D-SUB 30AMP MALE CRIMP CONTACT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692827422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692827422
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 30 A | |
Terminal Type | CRIMP |