-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2855-ND
|
DigiKey | CONN D-SUB PIN SLDR CUP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
352 In Stock |
|
$1.6211 / $3.8100 | Buy Now |
DISTI #
617-09-69-281-7421
|
Mouser Electronics | D-Sub Contacts MALE CONTACT 20 AMP SOLDER RoHS: Compliant | 4830 |
|
$1.9400 / $3.0100 | Buy Now |
DISTI #
70448375
|
RS | Male Solder D-Sub Connector Power Contact Gold Plated Power 14 - 12 AWG | HARTING 09692817421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 |
|
$2.3400 / $3.0400 | Buy Now |
|
Future Electronics | D-Sub Contact Male Pin Gold Solder Cup Machined RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
HRT09692817421
|
Heilind Electronics | D SUB MIXED MA 20 A S POWER C ONTACT PL3 | Americas - 0 in Stock |
|
$1.8308 / $2.1167 | Buy Now |
DISTI #
09692817421
|
TTI | D-Sub Contacts MALE CONTACT 20 AMP SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 306 In Stock |
|
$1.9200 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692817421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692817421
HARTING Technology Group
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: GOLD, TERMINATION: TIN (196) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 7.874 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Length | 0.307 inch | |
Terminal Type | SOLDER |