-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6775
|
Newark | D Sub Contact, Pin, 20-16Awg, Solder, For Use With:D-Sub Power Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Product Range:- Rohs Compliant: Yes |Harting 09692815420 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.2900 | Buy Now |
DISTI #
1195-2850-ND
|
DigiKey | CONN D-SUB PIN SLDR CUP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$2.1407 / $3.9600 | Buy Now |
DISTI #
617-09692815420
|
Mouser Electronics | D-Sub Contacts D SUB MIXED ML 10A S4 SOLD.POW.CONTACT RoHS: Compliant | 98 |
|
$2.1400 / $3.6700 | Buy Now |
DISTI #
70740107
|
RS | D SUB MIXED MA 10A S4 sold.pow.contact | HARTING 09692815420 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $3.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
HRT09692815420
|
Heilind Electronics | D SUB MIXED MA 10A S4 SOLD.PO W.CONTACT | Americas - 0 in Stock |
|
$2.3077 / $2.6167 | Buy Now |
DISTI #
09692815420
|
TTI | D-Sub Contacts D SUB MIXED ML 10A S4 SOLD.POW.CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$2.3900 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692815420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692815420
HARTING Technology Group
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | TERMINATION THICKNESS: 8 MICRO INCH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.307 inch | |
Terminal Type | SOLDER |