-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 3 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1265
|
Newark | Combo D-Sub Housing, Plug, 3W3, Steel, For Use With:Harting D-Sub Power Contacts, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:-, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:-, Product Rohs Compliant: Yes |Harting 09692100633 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$3.7100 / $4.1100 | Buy Now |
DISTI #
1195-2841-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$2.1572 / $5.0400 | Buy Now |
DISTI #
617-09692100633
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONT MIXED GE RoHS: Compliant | 170 |
|
$2.3700 / $4.5900 | Buy Now |
DISTI #
70448363
|
RS | Cable Mount Hybrid Solder D-Sub Connector Plug, 3 (Power/Coax) Contacts | HARTING 09692100633 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$2.5600 | Buy Now |
DISTI #
HRT09692100633
|
Heilind Electronics | DSUB MA 3W3 SHELL W/O CONTACT S MIXED GE | Americas - 0 in Stock |
|
$2.8769 / $3.2834 | Buy Now |
DISTI #
09692100633
|
TTI | D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONT MIXED GE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 148 In Stock |
|
$2.4500 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692100633
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692100633
HARTING Technology Group
D Subminiature Connector, 3 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD; DIN 41652, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09692100633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09692100633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TWA3W3PMCV4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09692100633 vs L777TWA3W3PMCV4RRM6 |
DAMX-3H3P-OL4-K87 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 09692100633 vs DAMX-3H3P-OL4-K87 |
DAMY-3W3PHTI | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09692100633 vs DAMY-3W3PHTI |
DAMJ3X3PVK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09692100633 vs DAMJ3X3PVK127 |
L717TWA3W3PEP2SVA514RM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09692100633 vs L717TWA3W3PEP2SVA514RM6 |
DAMY-3W3PZTI | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09692100633 vs DAMY-3W3PZTI |
L177TWA3W3PEP2SVRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09692100633 vs L177TWA3W3PEP2SVRM6 |
DAM-3PK3P-1ATN-A190-K87 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 09692100633 vs DAM-3PK3P-1ATN-A190-K87 |
DAM-3P3P-1AHN-A191-K87-162 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 09692100633 vs DAM-3P3P-1AHN-A191-K87-162 |
DAME3W3PNMBGFR163 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09692100633 vs DAME3W3PNMBGFR163 |