-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5883
|
Newark | D Sub Fe Ang 7W2_Unloaded_S4_Bracket, Cl |Harting 09692009183 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $23.1300 | Buy Now |
DISTI #
1195-5152-ND
|
DigiKey | D SUB FE ANG 7W2_UNLOADED_S4_BRA Min Qty: 50 Lead time: 23 Weeks Container: - | Temporarily Out of Stock |
|
$16.5226 / $18.6344 | Buy Now |
DISTI #
617-09692009183
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM ANG 7W2 UNLOADED S4 BRKT RoHS: Compliant | 50 |
|
$15.3700 / $21.2800 | Buy Now |
DISTI #
70740073
|
RS | D SUB FE ANG 7W2_unloaded_S4_bracket, cl | HARTING 09692009183 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0900 / $22.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks | 0 |
|
$15.9800 | Buy Now |
DISTI #
HRT09692009183
|
Heilind Electronics | D SUB FE ANG 7W2_UNLOADED_S4_B | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692009183
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692009183
HARTING Technology Group
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.492 inch | |
Body Depth | 0.602 inch | |
Body Length | 1.539 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S3C2 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Shell Finish | TIN | |
Shell Size | 2/A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |