-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8548
|
Newark | D-Sub Ip67 50Pin Male, Turned Solder Cups, Front Metal Mounting, W/ 4-40Unc Thread, Pls4 |Harting 09678507615 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1000 / $91.3000 | Buy Now |
DISTI #
09678507615-ND
|
DigiKey | CONN D-SUB PLUG 50POS PNL MNT Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7784 | Buy Now |
DISTI #
617-09678507615
|
Mouser Electronics | D-Sub Standard Connectors D-Sub IP67 50pin male, turned solder cups, front metal mounting, w/ 4-40UNC thread, PLS4 RoHS: Compliant | 0 |
|
$105.6800 | Order Now |
DISTI #
70737930
|
RS | D SUB IP 67 50 POLE STRAIGHT FRONT METAL | HARTING 09678507615 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$151.8100 / $203.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks | 0 |
|
$72.7500 | Buy Now |
DISTI #
HRT09678507615
|
Heilind Electronics | D-SUB IP67 50PIN MALE, TURNED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09678507615
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09678507615
HARTING Technology Group
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09678507615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09678507615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMN50P664MTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09678507615 vs DDMN50P664MTXLF |
DDM50P665TXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09678507615 vs DDM50P665TXLF |
DDM50PNM1A0NK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | 09678507615 vs DDM50PNM1A0NK52 |
DDV50P064CXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | 09678507615 vs DDV50P064CXBLF |
DDN50P567GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | 09678507615 vs DDN50P567GXLF |
DDN50P9MTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | 09678507615 vs DDN50P9MTXLF |
DDPW50P365NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | 09678507615 vs DDPW50P365NXLF |
DDPW50P464MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09678507615 vs DDPW50P464MXLF |
DDN50P0GTXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | 09678507615 vs DDN50P0GTXBLF |
DDME50PNMBOL4FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | 09678507615 vs DDME50PNMBOL4FR163 |