-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8526
|
Newark | D-Sub Ip67 15Pin Male, Turned Solder Cups, Front Plastic Mounting, W/ M3 Thread, Pls4 |Harting 09677159615 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3800 / $52.0200 | Buy Now |
DISTI #
09677159615-ND
|
DigiKey | CONN D-SUB PLUG 15POS PNL MNT Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2120 | Buy Now |
DISTI #
617-09677159615
|
Mouser Electronics | D-Sub Standard Connectors D-Sub IP67 15pin male, turned solder cups, front plastic mounting, w/ M3 thread, PLS4 RoHS: Compliant | 0 |
|
$43.7100 | Order Now |
DISTI #
70737914
|
RS | D SUB IP 67 15 POLE STRAIGHT FRONT PLAST | HARTING 09677159615 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0800 / $76.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks | 0 |
|
$43.0300 | Buy Now |
DISTI #
HRT09677159615
|
Heilind Electronics | D-SUB IP67 15PIN MALE, TURNED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09677159615
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09677159615
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09677159615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09677159615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-AF-15P-KJ30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 09677159615 vs K88X-AF-15P-KJ30 |
87203-0146 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Molex | 09677159615 vs 87203-0146 |
DAO15P8TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09677159615 vs DAO15P8TXLF |
DAF15P367MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09677159615 vs DAF15P367MTXLF |
DAN15P9TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09677159615 vs DAN15P9TXLF |
DAF15P0CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09677159615 vs DAF15P0CXLF |
DAML15P843C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 09677159615 vs DAML15P843C |
DAM15P865TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09677159615 vs DAM15P865TXLF |
94114-324415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09677159615 vs 94114-324415 |
DAV15P367GTX119LF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09677159615 vs DAV15P367GTX119LF |