-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1836
|
Newark | D-Sub Ip67 25Pin Male, Angled Solder Pins, Rear Metal Mounting, W/ M3 Thread, Board Locks, Pls4 |Harting 09676259658 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $91.1000 | Buy Now |
DISTI #
09676259658-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8640 | Buy Now |
DISTI #
617-09676259658
|
Mouser Electronics | D-Sub Standard Connectors DSUB IP67 ML ANG PCB 25P S4 MET FRAM RoHS: Compliant | 0 |
|
$76.2900 | Order Now |
DISTI #
70737892
|
RS | D-Sub Connector, Male, Wt 41.72 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09676259658 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6300 / $129.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$72.5900 | Buy Now |
DISTI #
HRT09676259658
|
Heilind Electronics | D-SUB IP67 25PIN MALE, ANGLED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09676259658
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09676259658
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09676259658. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09676259658, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNBGPOL2ERM52T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBGPOL2ERM52T |
L17HTNBGPOL2ERM51C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBGPOL2ERM51C |
L17HTNBHPOL2RM82T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2RM82T |
L17HTNBHPOL2ERM82C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2ERM82C |
L17HTNBHPOL2CRM84C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2CRM84C |
L17HTNBHPOL2CRM54C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2CRM54C |
L17HTNBHPOL2RM54T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2RM54T |
L17HTNBHPOL2CRM82T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2CRM82T |
L17HTNBGPOL2RM51T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBGPOL2RM51T |
L17HTNBHPOL2ERM54C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09676259658 vs L17HTNBHPOL2ERM54C |