-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1826
|
Newark | D-Sub Ip67 15Pin Female, Angled Solder Pins, Rear Metal Mounting, W/ M3 Thread, Board Locks, Pls4 |Harting 09676158758 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09676158758-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.2920 | Buy Now |
DISTI #
617-09676158758
|
Mouser Electronics | D-Sub Standard Connectors DSUB IP67 FEM ANG PCB 15P S4 MET FRAM RoHS: Compliant | 0 |
|
$98.4700 | Order Now |
DISTI #
70737879
|
RS | D-Sub Connector, Female, Wt 35.28 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09676158758 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$124.7100 / $167.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks | 0 |
|
$93.6900 | Buy Now |
DISTI #
HRT09676158758
|
Heilind Electronics | D-SUB IP67 15PIN FEMALE, ANGLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09676158758
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09676158758
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09676158758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09676158758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNAHSOL2ERM84C | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2ERM84C |
L17HTNAHSOL2RM52T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2RM52T |
L17HTNAGSOL2ERM82T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAGSOL2ERM82T |
L17HTNAGSOL2CRM84T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAGSOL2CRM84T |
L17HTNAHSOL2CRM51C | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2CRM51C |
L17HTNAGSOL2CRM82T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAGSOL2CRM82T |
L17HTNAGSOL2RM82C | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAGSOL2RM82C |
L17HTNAHSOL2RM84T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2RM84T |
L17HTNAHSOL2ERM51T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2ERM51T |
L17HTNAHSOL2ERM52T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09676158758 vs L17HTNAHSOL2ERM52T |