09675099615
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of 09675099615 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 09675099615 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J6334
Newark Harting Product Rohs Compliant: Yes |Harting 09675099615 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $28.0000
  • 100 $26.9300
  • 250 $25.5000
$25.5000 / $28.0000 Buy Now
DISTI # 1195-7988-ND
DigiKey CONN D-SUB PLUG 9POS PNL MNT Min Qty: 50 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $29.3582
$29.3582 Buy Now
DISTI # 617-09675099615
Mouser Electronics D-Sub Standard Connectors D SUB IP67 9 POLE STRAIGHT RoHS: Compliant 0
  • 50 $24.3300
$24.3300 Order Now
DISTI # 70738425
RS Connectors, D-Sub, Standard, D SUB IP67 9 POLE STRAIGHT | HARTING 09675099615 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 50 $41.3300
  • 250 $38.0300
  • 500 $33.0700
  • 1,000 $28.9300
  • 2,500 $24.8000
$24.8000 / $41.3300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks 0
  • 50 $23.1600
$23.1600 Buy Now
DISTI # HRT09675099615
Heilind Electronics D-SUB IP67 9PIN MALE, TURNED S Americas - 0 in Stock
Buy Now

CAD Models for 09675099615 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09675099615 by HARTING Technology Group

09675099615
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
PANEL MOUNTABLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
BRASS
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 09675099615
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 09675099615

This table gives cross-reference parts and alternative options found for 09675099615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09675099615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEPS09P3CXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09675099615 vs DEPS09P3CXLF
D9P24A6RV12LF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 09675099615 vs D9P24A6RV12LF
717DEH09PAZ4VF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 09675099615 vs 717DEH09PAZ4VF
717DF-E-09-P-OL2RM5 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 09675099615 vs 717DF-E-09-P-OL2RM5
717DFEG09PVVF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 09675099615 vs 717DFEG09PVVF
94116-394209 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions 09675099615 vs 94116-394209
17D-EG09P1BUNVF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation 09675099615 vs 17D-EG09P1BUNVF
17DFEG09PVVFM2 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation 09675099615 vs 17DFEG09PVVFM2
17DFEH09PA4VFM D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation 09675099615 vs 17DFEH09PA4VFM
17DFEH09PVRM5 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Corporation 09675099615 vs 17DFEH09PVRM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09675099615 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09675099615 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09675099615 would you like to use for your alert(s)?
  • Please alert me when 09675099615 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09675099615 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09675099615 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09675099615 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09675099615.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09675099615 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: