-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6332
|
Newark | D-Sub Ip67 9Pin Female, Angled Solder Pins, Rear Plastic Mounting, W/ M3 Thread, Board Locks, Pls4 Rohs Compliant: Yes |Harting 09675098758 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9200 / $38.3400 | Buy Now |
DISTI #
09675098758-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2874 | Buy Now |
DISTI #
617-09675098758
|
Mouser Electronics | D-Sub Standard Connectors D-Sub IP67 9pin female, angled solder pins, rear plastic mounting, w/ M3 thread, board locks, PLS4 RoHS: Compliant | 0 |
|
$36.9900 | Order Now |
DISTI #
70738423
|
RS | D-Sub Connector, Female, Wt 13.32 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09675098758 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3500 / $88.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$31.7200 | Buy Now |
DISTI #
HRT09675098758
|
Heilind Electronics | D-SUB IP67 9PIN FEMALE, ANGLED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09675098758
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09675098758
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |