-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6313
|
Newark | D-Sub Conn, Plug, 37Pos, Solder, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09672375615 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$1.2000 | Buy Now |
DISTI #
1195-2768-ND
|
DigiKey | CONN D-SUB PLUG 37POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 / $6.9800 | Buy Now |
DISTI #
617-09672375615
|
Mouser Electronics | D-Sub Standard Connectors D SUB ML 37 AU2 STAMPED SOLDER CUP RoHS: Compliant | 79 |
|
$4.0700 / $7.0600 | Buy Now |
DISTI #
70448276
|
RS | D-Sub 37pin male solder cup stamped contacts PL2 | HARTING 09672375615 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $6.6800 | RFQ |
|
Future Electronics | 37 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.3700 / $5.1000 | Buy Now |
DISTI #
HRT09672375615
|
Heilind Electronics | D SUB MA STAMPED SOLDER CUP 3 7 AU2 | Americas - 0 in Stock |
|
$4.2969 / $4.8000 | Buy Now |
DISTI #
09672375615
|
TTI | D-Sub Standard Connectors D SUB ML 37 AU2 STAMPED SOLDER CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$4.1500 / $7.0200 | Buy Now |
DISTI #
52F5015
|
Bürklin Elektronik | D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 09672375615 Min Qty: 1 | 218 |
|
$4.4127 / $6.3715 | Buy Now |
DISTI #
2752198
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 37POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$6.7081 / $7.1297 | Buy Now |
DISTI #
2752198
|
Farnell | D-SUB CONN, PLUG, 37POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 30 |
|
$4.2903 / $7.9158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09672375615
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09672375615
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09672375615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09672375615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747916-2 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 09672375615 vs 747916-2 |
09670372604 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09672375615 vs 09670372604 |
5-747916-4 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 09672375615 vs 5-747916-4 |
09672372604 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09672375615 vs 09672372604 |