-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4794
|
Newark | D-Sub Conn, Rcpt, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09672254715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.9400 / $6.0000 | Buy Now |
DISTI #
44J6307
|
Newark | Connector, d-Shell, cable Mount, plug,25 Contacts, skt,0.108 Pitch, solder Terminal, hole .112-.124 Rohs Compliant: Yes |Harting 09672254715 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.3900 | Buy Now |
DISTI #
1195-2762-ND
|
DigiKey | CONN D-SUB RCPT 25POS SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
105 In Stock |
|
$2.6534 / $6.1500 | Buy Now |
DISTI #
617-09672254715
|
Mouser Electronics | D-Sub Standard Connectors D SUB FE 25 AU2 STAMPED SOLDER CUP RoHS: Compliant | 190 |
|
$2.8800 / $6.1500 | Buy Now |
DISTI #
70448271
|
RS | Panel Mount Solder D-sub Connector Socket, 25 Way, 6.5A, D-Sub Series | HARTING 09672254715 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $5.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$2.7300 | Buy Now |
DISTI #
HRT09672254715
|
Heilind Electronics | D-SUB 25PIN FEMALE SOLDER CUP | Americas - 0 in Stock |
|
$3.0923 / $3.5000 | Buy Now |
|
ComSIT USA | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09672254715
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09672254715
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |