-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1194
|
Newark | D Sub Backshell, 180Deg, Size Dc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Metal Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670370343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.0800 / $15.2400 | Buy Now |
DISTI #
93C8029
|
Newark | D Sub Backshell, 180Deg, Size Dc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Metal Body Rohs Compliant: Yes |Harting 09670370343 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $12.5400 | Buy Now |
DISTI #
1195-2717-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
483 In Stock |
|
$8.7309 / $14.4400 | Buy Now |
DISTI #
617-09-67-037-0343
|
Mouser Electronics | D-Sub Backshells 37P DSUB METAL HOOD RoHS: Compliant | 187 |
|
$9.0800 / $13.4300 | Buy Now |
DISTI #
70737048
|
RS | D-Sub 37pin metal hood, Top Entry, w/ grommets, knurled screws 4-40UNC | HARTING 09670370343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$10.0800 / $14.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.9000 | Buy Now |
DISTI #
HRT09670370343
|
Heilind Electronics | D-SUB HOOD 37-POLE TOP ENTRY FULL METAL | Americas - 40 in Stock |
|
$10.7031 / $13.7000 | Buy Now |
DISTI #
09670370343
|
TTI | D-Sub Backshells 37P DSUB METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 181 In Stock |
|
$8.9500 / $12.9100 | Buy Now |
DISTI #
HRT09670370343
|
Interstate Connecting Components | D-SUB HOOD 37-POLE TOP ENTRY FULL METAL | 13 |
|
$10.7031 / $13.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670370343
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670370343
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.46 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D-SUB CONNECTOR |