-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Thermoplastic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2609
|
Newark | D Sub Hood, Size Db, Thermoplastic, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:Db, Enclosure Material:Plastic Rohs Compliant: Yes |Harting 09670250424 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$3.1900 / $5.5100 | Buy Now |
DISTI #
17AC1178
|
Newark | D Sub Backshell, 180Deg, Size Db, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670250424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4300 | Buy Now |
DISTI #
1195-2692-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15 In Stock |
|
$2.4031 / $4.4500 | Buy Now |
DISTI #
617-09-67-025-0424
|
Mouser Electronics | D-Sub Backshells 25P D-SUB BACKSHELL BLACK PLASTIC RoHS: Compliant | 166 |
|
$2.6300 / $4.8000 | Buy Now |
DISTI #
70070243
|
RS | Hood D-Sub 25Pos StraightExit D-SubSeries Thermoplastic 11.50mmCblDia | HARTING 09670250424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 |
|
$3.5800 / $4.9700 | Buy Now |
|
Future Electronics | 25 Position Hinged Backshell Connector Black 180° RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.0600 / $3.5400 | Buy Now |
DISTI #
HRT09670250424
|
Heilind Electronics | DSUB PLAST-HOOD 25P KNS-UNC T OPCE | Americas - 15 in Stock |
|
$3.2969 / $4.2200 | Buy Now |
DISTI #
77778297
|
Verical | Shell Housing 180° B Shell Size Thermoplastic Threaded Min Qty: 17 Package Multiple: 1 | Americas - 33 |
|
$4.6357 / $4.7460 | Buy Now |
DISTI #
09670250424
|
TTI | D-Sub Backshells 25P D-SUB BACKSHELL BLACK PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.2300 / $4.7300 | Buy Now |
DISTI #
09670250424
|
TME | Enclosure: for D-Sub connectors, D-Sub 25pin,D-Sub HD 44pin Min Qty: 1 | 33 |
|
$3.1300 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670250424
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670250424
HARTING Technology Group
Connector Accessory, Backshell, Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | LOCKING |
This table gives cross-reference parts and alternative options found for 09670250424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670250424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09225PB-A1L-EA-00 | AC Fan, Axial Construction, 0.17A, 115V, 12W, | NMB Technologies Corporation | 09670250424 vs 09225PB-A1L-EA-00 |