-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8504
|
Newark | D-Sub 25Pin Metal Hood, Side Entry, W/ Grommets, Knurled Screws M3 |Harting 09670250336 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $10.0800 | Buy Now |
DISTI #
09670250336-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2890 | Buy Now |
DISTI #
617-09670250336
|
Mouser Electronics | D-Sub Backshells DSUB SIDE ENTRY MET HOOD 25POLE RoHS: Compliant | 29 |
|
$7.8100 / $9.8800 | Buy Now |
DISTI #
70737030
|
RS | D Sub side entry metal hood 25 pole with | HARTING 09670250336 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$7.6800 / $9.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$5.8400 | Buy Now |
DISTI #
HRT09670250336
|
Heilind Electronics | D-SUB 25PIN METAL HOOD, SIDE E | Americas - 0 in Stock |
|
$7.0156 / $8.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670250336
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670250336
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |