-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2608
|
Newark | D Sub Hood, Size Da, Thermoplastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:Da, Enclosure Material:Plastic Rohs Compliant: Yes |Harting 09670150424 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.1900 / $5.5100 | Buy Now |
DISTI #
1195-2662-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
138 In Stock |
|
$2.8770 / $5.3300 | Buy Now |
DISTI #
617-09-67-015-0424
|
Mouser Electronics | D-Sub Backshells 15P HOOD TOP ENTRY BLK THERMOPLASTIC RoHS: Compliant | 480 |
|
$2.8700 / $4.9500 | Buy Now |
DISTI #
70070242
|
RS | Hood D-Sub 15Pos Straight D-SubSeries Thermoplastic 11.50mmCblDia KnurledScrews | HARTING 09670150424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$3.5500 / $4.9300 | Buy Now |
|
Future Electronics | 15 Position Hinged Backshell Connector Black 180° RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.2900 / $3.8100 | Buy Now |
DISTI #
HRT09670150424
|
Heilind Electronics | DSUB PLAST-HOOD 15P KNS-UNC T OPCE | Americas - 0 in Stock |
|
$3.1905 / $4.2200 | Buy Now |
DISTI #
09670150424
|
TTI | D-Sub Backshells 15P HOOD TOP ENTRY BLK THERMOPLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$3.2300 / $4.7500 | Buy Now |
DISTI #
09670150424
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 90 |
|
$3.1600 / $4.0100 | Buy Now |
DISTI #
52F5565
|
Bürklin Elektronik | D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11.5 mm, thermoplastic, black, 09670150424 Min Qty: 1 | 36 |
|
$2.7067 / $3.9133 | Buy Now |
|
Neutron USA | Hood D-Sub 15Pos Straight D-SubSeries Thermoplastic 11.50mmCblDia KnurledScrews | 50 |
|
$37.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670150424
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670150424
HARTING Technology Group
Connector Accessory, Hood, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |