-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7950
|
Newark | D Sub Hood, Size De, Metalized Plastic, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Metallised Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:De Rohs Compliant: Yes |Harting 09670090443 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$6.5400 / $7.7300 | Buy Now |
DISTI #
1195-2634-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
211 In Stock |
|
$5.4714 / $9.1900 | Buy Now |
DISTI #
617-09-67-009-0443
|
Mouser Electronics | D-Sub Backshells 9P HOOD TOP ENTRY 4-40 SHORT SCREWS RoHS: Compliant | 3278 |
|
$6.1300 / $8.9000 | Buy Now |
DISTI #
70070300
|
RS | Hood D-Sub 9Pos StraightExit D-SubSeries MetallizedThermoplastic 7.50mmCblDia | HARTING 09670090443 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$6.7500 / $9.3800 | Buy Now |
|
Future Electronics | Metallized Thermoplastic 9 Position Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.4100 / $6.6100 | Buy Now |
DISTI #
HRT09670090443
|
Heilind Electronics | DSUB METAL-HOOD 09P SHS-UNC T OPCE | Americas - 0 in Stock |
|
$6.6406 / $8.5000 | Buy Now |
DISTI #
09670090443
|
TTI | D-Sub Backshells 9P HOOD TOP ENTRY 4-40 SHORT SCREWS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 339 In Stock |
|
$6.0500 / $8.5700 | Buy Now |
DISTI #
09670090443
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 0 |
|
$6.8100 / $8.6400 | RFQ |
DISTI #
52F5505
|
Bürklin Elektronik | D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, shielded, silver, 09670090443 Min Qty: 1 | 247 |
|
$6.3040 / $8.4700 | Buy Now |
|
Neutron USA | Hood D-Sub 9Pos StraightExit D-SubSeries MetallizedThermoplastic 7.50mmCblDia | 50 |
|
$64.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670090443
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670090443
HARTING Technology Group
Connector Accessory, Hood, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |