-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7949
|
Newark | D Sub Hood, Size De, Thermoplastic, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Top Entry Hood, Colour:Black, Connector Shell Size:De Rohs Compliant: Yes |Harting 09670090442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$3.7700 / $6.2000 | Buy Now |
DISTI #
1195-2633-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8293 / $6.5700 | Buy Now |
DISTI #
617-09-67-009-0442
|
Mouser Electronics | D-Sub Backshells 9P HOOD TOP ENTRY BLK THERMOPLASTIC RoHS: Compliant | 704 |
|
$2.8200 / $6.1200 | Buy Now |
DISTI #
E02:0323_00245664
|
Arrow Electronics | Shell Housing 180° E Shell Size Thermoplastic Threaded Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 | Europe - 4 |
|
$2.6608 / $4.6934 | Buy Now |
DISTI #
70070257
|
RS | Hood D-Sub 9Pos StraightExit D-SubSeries Thermoplastic 7.50mmCblDia | HARTING 09670090442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $5.5600 | RFQ |
|
Future Electronics | Black Thermoplastic 9 Pole Short Locking Screws D-Sub Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Box | 0Box |
|
$3.0400 / $3.5200 | Buy Now |
DISTI #
HRT09670090442
|
Heilind Electronics | DSUB PLAST-HOOD 09P SHS-UNC T OPCE | Americas - 0 in Stock |
|
$3.5313 / $4.5200 | Buy Now |
DISTI #
77778995
|
Verical | Shell Housing 180° E Shell Size Thermoplastic Threaded Min Qty: 15 Package Multiple: 1 | Americas - 50 |
|
$4.6340 / $4.9420 | Buy Now |
DISTI #
84022663
|
Verical | Shell Housing 180° E Shell Size Thermoplastic Threaded Min Qty: 4 Package Multiple: 4 Date Code: 2401 | Americas - 4 |
|
$2.7294 / $4.8144 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670090442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670090442
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.295 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C |