-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Thermoplastic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7630
|
Newark | D Sub Hood, Size De, Thermoplastic, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:De, Enclosure Material:Plastic Rohs Compliant: Yes |Harting 09670090424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.8700 / $4.9600 | Buy Now |
DISTI #
1195-2628-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
925 In Stock |
|
$2.4602 / $4.5600 | Buy Now |
DISTI #
617-09-67-009-0424
|
Mouser Electronics | D-Sub Backshells 9P HOOD TOP ENTRY BLK THERMOPLASTIC RoHS: Compliant | 814 |
|
$2.4600 / $4.3000 | Buy Now |
DISTI #
70070241
|
RS | Hood D-Sub 9Pos StraightExit D-SubSeries Thermoplastic 8.00mmCblDia ScrewLocking | HARTING 09670090424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1941 |
|
$3.2500 / $4.5200 | Buy Now |
|
Future Electronics | Black Thermoplastic 9 Position Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.7400 / $3.1000 | Buy Now |
DISTI #
HRT09670090424
|
Heilind Electronics | DSUB PLAST-HOOD 09P KNS-UNC T OPCE | Americas - 153 in Stock2250 On Order |
|
$2.8730 / $3.8000 | Buy Now |
DISTI #
09670090424
|
TTI | D-Sub Backshells 9P HOOD TOP ENTRY BLK THERMOPLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 444 In Stock |
|
$2.7900 / $3.6600 | Buy Now |
DISTI #
09670090424
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 303 |
|
$2.5000 / $3.6000 | Buy Now |
DISTI #
HRT09670090424
|
Interstate Connecting Components | DSUB PLAST-HOOD 09P KNS-UNC T OPCE | 46675 On Order |
|
$2.8730 / $3.8000 | Buy Now |
|
Powell Electronics | D-Sub Backshells 9P HOOD TOP ENTRY BLK T Min Qty: 10 | 454 |
|
$2.4100 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670090424
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670090424
HARTING Technology Group
Connector Accessory, Backshell, Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | LOCKING |