Part Details for 09670090340 by HARTING Technology Group
Overview of 09670090340 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09670090340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5779
|
Newark | D-Sub 9Pin Metal Hood, Top Entry, W/ Long Knurled Screws 4-40Unc |Harting 09670090340 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $23.1600 | Buy Now |
DISTI #
09670090340-ND
|
DigiKey | D SUB TOP ENTRY METAL HOOD 9 POL Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1290 | Buy Now |
DISTI #
617-09670090340
|
Mouser Electronics | D-Sub Backshells D SUB TOP ENTRY HOOD MET 9 POLES RoHS: Compliant | 0 |
|
$15.4500 / $20.7000 | Order Now |
DISTI #
70737001
|
RS | D Sub top entry metal hood 9 poles with | HARTING 09670090340 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4100 / $25.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$14.3900 | Buy Now |
DISTI #
HRT09670090340
|
Heilind Electronics | D-SUB 9PIN METAL HOOD, TOP ENT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09670090340
09670090340 CAD Models
09670090340 Part Data Attributes
|
09670090340
HARTING Technology Group
Buy Now
|
Compare Parts:
09670090340
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |