-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6682
|
Newark | Knurled Screw For Indcom Hood, M3 |Harting 09670029017 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
09670029017-ND
|
DigiKey | INDUCOM KNURLED SCREW, M3,FOR D- Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
DISTI #
617-09670029017
|
Mouser Electronics | D-Sub Tools & Hardware INDUCOM KNURLED SCRW M3,FOR D-SUB MET. RoHS: Compliant | 42 |
|
$1.1300 / $2.0200 | Buy Now |
DISTI #
70739857
|
RS | Knurled Screw, Thread Size M3, Screw Lng 23.90 mm, Male, Wt 1.62 g, D-Sub Series | HARTING 09670029017 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.9620 | Buy Now |
DISTI #
HRT09670029017
|
Heilind Electronics | KNURLED SCREW FOR INDCOM HOOD, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670029017
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670029017
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |