-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1121
|
Newark | D-Sub Jack Screw, 4.5Mm, 4-40 Unc, Product Range:-, Screw Length:4.5Mm, Thread Size - Metric:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.2800 / $2.4600 | Buy Now |
DISTI #
1195-5076-ND
|
DigiKey | KNURLED LOCKING SCREW 4-40 UNC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
103 In Stock |
|
$1.3877 / $2.4100 | Buy Now |
DISTI #
617-09670029010
|
Mouser Electronics | D-Sub Tools & Hardware KNURLED LOCK SCREW 4-40 UNC RoHS: Compliant | 106 |
|
$1.2300 / $2.2300 | Buy Now |
DISTI #
70577926
|
RS | Long Knurled Locking Screw for D-Sub IP67 hood, 4-40UNC | HARTING 09670029010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$2.1800 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
HRT09670029010
|
Heilind Electronics | KNURLED LOCKING SCREW 4-40 UN C | Americas - 0 in Stock |
|
$1.4844 / $1.9800 | Buy Now |
DISTI #
09670029010
|
TTI | D-Sub Tools & Hardware KNURLED LOCK SCREW 4-40 UNC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.5000 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670029010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670029010
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |