-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7481
|
Newark | D-Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Harting Han Hmc Series D-Sub Housing Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Harting 09670007470 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
1195-5905-ND
|
DigiKey | CONN D-SUB SOCKET 24-28AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: - |
967 In Stock |
|
$0.9569 / $1.8500 | Buy Now |
DISTI #
617-09670007470
|
Mouser Electronics | D-Sub Contacts DSUB FE turned cntct AWG24-28_PL1 HMC RoHS: Compliant | 0 |
|
$0.9560 / $1.8500 | Order Now |
DISTI #
71003501
|
RS | D SUB FE turned contact.AWG24-28.PL1 HMC | HARTING 09670007470 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.9750 | Buy Now |
DISTI #
HRT09670007470
|
Heilind Electronics | D-SUB TURNED FEMALE CONTACT FO | Americas - 0 in Stock |
|
$1.1250 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670007470
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670007470
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |