Part Details for 09670007278 by HARTING Technology Group
Overview of 09670007278 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09670007278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7889
|
Newark | Contact, Socket, 24-28Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Palladium Plated Contacts, For Use With:Harting D-Sub Crimp Connectors Rohs Compliant: Yes |Harting 09670007278 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1400 / $0.1680 | Buy Now |
DISTI #
1195-2575-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
408 In Stock |
|
$0.1293 / $0.3000 | Buy Now |
DISTI #
617-09670007278
|
Mouser Electronics | D-Sub Contacts DSUB LOOSE PART CRIMP CONTACT RoHS: Compliant | 4673 |
|
$0.1210 / $0.2600 | Buy Now |
DISTI #
70418138
|
RS | D-Sub Stamped female Contact for AWG 28-24 stranded, PL2 | HARTING 09670007278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 500 |
|
$0.1300 / $0.1850 | Buy Now |
|
Future Electronics | DSUB LOOSE PART CRIMP CONTACT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.1190 / $0.1330 | Buy Now |
DISTI #
HRT09670007278
|
Heilind Electronics | DSUB LOOSE PART CRIMP CONTACT | Americas - 0 in Stock |
|
$0.1250 / $0.1600 | Buy Now |
|
Onlinecomponents.com |
32 Partner Stock |
|
$16.2800 / $19.1600 | Buy Now | |
DISTI #
09670007278
|
TTI | D-Sub Contacts DSUB LOOSE PART CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$0.1210 / $0.1370 | Buy Now |
DISTI #
52F4954
|
Bürklin Elektronik | Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007278 Min Qty: 100 | 428 |
|
$0.1545 / $0.2828 | Buy Now |