-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6210
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09664566617 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09664566617-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7512 | Buy Now |
DISTI #
617-09664566617
|
Mouser Electronics | D-Sub Standard Connectors D-Sub THR/SMC 37pin female low profile angled, 2.54mm pitch, stamped, with board locks, 4-40UNC screw lock, PL2 RoHS: Compliant | 0 |
|
$21.0200 | Order Now |
DISTI #
70738312
|
RS | D-Sub Connector, Female, Wt 18.73 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09664566617 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 / $35.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$20.0000 | Buy Now |
DISTI #
HRT09664566617
|
Heilind Electronics | D-SUB THRSMC 37PIN FEMALE LOW | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09664566617
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664566617
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09664566617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664566617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNCGSOL2ERM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCGSOL2ERM52T |
L17HTNCHSOL2CRM54C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2CRM54C |
L17HTNCGSOL2RM82C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCGSOL2RM82C |
L17HTNCHSOL2ERM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2ERM52T |
L17HTNCGSOL2CRM84T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCGSOL2CRM84T |
L17HTNCHSOL2CRM51C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2CRM51C |
L17HTNCHSOL2CRM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2CRM52T |
L17HTNCHSOL2RM84T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2RM84T |
L17HTNCHSOL2RM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCHSOL2RM52T |
L17HTNCGSOL2CRM84C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09664566617 vs L17HTNCGSOL2CRM84C |