-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB IDC 37POLE PLAST CBL CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1064
|
Newark | D-Sub Strain Relief, 37Pos, Plastic, Product Range:-, For Use With:Harting Idc D-Sub Connectors, D Sub Shell Size:Dc, Strain Relief Material:Thermoplastic, Cable Diameter Max:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09664080001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.7180 | Buy Now |
DISTI #
1195-2557-ND
|
DigiKey | DSUB IDC 37POLE PLAST CBL CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$0.4582 / $1.4000 | Buy Now |
DISTI #
70740200
|
RS | D SUB IDC 37 pole plastic cable clamp | HARTING 09664080001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4670 / $0.6680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.3510 | Buy Now |
DISTI #
HRT09664080001
|
Heilind Electronics | DSUB IDC 37POLE PLAST CBL CLAM | Americas - 0 in Stock |
|
$0.3016 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09664080001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664080001
HARTING Technology Group
DSUB IDC 37POLE PLAST CBL CLAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | D-SUB |