Part Details for 09663625810 by HARTING Technology Group
Overview of 09663625810 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09663625810
09663625810 CAD Models
09663625810 Part Data Attributes
|
09663625810
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663625810
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 09663625810
This table gives cross-reference parts and alternative options found for 09663625810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663625810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653635812 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09663625810 vs 09653635812 |
L777TSBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09663625810 vs L777TSBH25POL2RM8 |
189-1125P-5-D5554 | D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Winchester Interconnect | 09663625810 vs 189-1125P-5-D5554 |
DBUME-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 09663625810 vs DBUME-25PTI |
09653625817 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09663625810 vs 09653625817 |
09653235803 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09663625810 vs 09653235803 |
8P25-E001 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 09663625810 vs 8P25-E001 |
09653673833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09663625810 vs 09653673833 |
09653235802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09663625810 vs 09653235802 |
09653633811 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 09663625810 vs 09653633811 |