Part Details for 09663235801 by HARTING Technology Group
Overview of 09663235801 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09663235801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09663235801
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG73-284 25P AUS4 RoHS: Compliant | 0 |
|
$5.1300 / $8.6200 | Order Now |
Part Details for 09663235801
09663235801 CAD Models
09663235801 Part Data Attributes
|
09663235801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663235801
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 09663235801
This table gives cross-reference parts and alternative options found for 09663235801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663235801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D26P26K6PA00 | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | 09663235801 vs D26P26K6PA00 |
DBUMY-25PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | 09663235801 vs DBUMY-25PTI |
09653276800 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653276800 |
09653635813 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653635813 |
09653665811 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653665811 |
DBMAM-25PFOTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | 09663235801 vs DBMAM-25PFOTI |
09653235802 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653235802 |
09653673833 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653673833 |
09653616710 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653616710 |
09653626814 | HARTING Technology Group | $7.8811 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 09663235801 vs 09653626814 |