09662556512
HARTING Technology Group
Description: D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Overview of 09662556512 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09662556512 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C7389
Newark Connector, d-Shell, pcb Mount, plug,15 Contacts, skt,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Harting 09662556512 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.7000
  • 250 $7.6200
  • 500 $7.4100
  • 1,000 $6.2900
$6.2900 / $8.7000 Buy Now
DISTI # 09662556512-ND
DigiKey CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.7730
$7.7730 Buy Now
DISTI # 617-09662556512
Mouser Electronics D-Sub Standard Connectors DSUB SV FEM SSDP STR29 15P RoHS: Compliant 0
  • 1 $9.6600
  • 10 $8.7000
  • 50 $8.2000
  • 100 $7.0000
  • 1,000 $6.3700
$6.3700 / $9.6600 Order Now
DISTI # 70739627
RS DSUB SV FE SSDP STR29 15P PL2 GC 4-40 HT | HARTING 09662556512 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $9.6400
  • 500 $8.8700
  • 1,000 $7.7100
  • 2,000 $6.7500
  • 5,000 $5.7900
$5.7900 / $9.6400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $5.4100
$5.4100 Buy Now
DISTI # HRT09662556512
Heilind Electronics D-SUB THRSMC 15PIN FEMALE STRA Americas - 0 in Stock
Buy Now

CAD Models for 09662556512 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09662556512 by HARTING Technology Group

09662556512
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41652
Body Breadth
0.492 inch
Body Depth
0.244 inch
Body Length
1.547 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.336 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
6.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
GLASS FILLED THERMOPLASTIC
Shell Size
A
Terminal Length
0.114 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 09662556512
    HARTING Technology Group
    D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09662556512 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09662556512 by HARTING Technology Group

  • Please alert me when 09662556512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 09662556512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09662556512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 09662556512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09662556512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09662556512 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: