-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09662526617 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1040
|
Newark | D-Sub Conn, Rcpt, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$6.0500 / $8.9800 | Buy Now |
DISTI #
1195-7878-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$4.8566 / $7.9100 | Buy Now |
DISTI #
617-09662526617
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-254 09P RoHS: Compliant | 54 |
|
$4.5300 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.7200 | Buy Now |
DISTI #
HRT09662526617
|
Heilind Electronics | D-SUB 15PIN FEMALE LOW PROFILE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09662526617
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662526617
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41 652, IEC 60 807 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09662526617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662526617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09662523615 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662523615 |
09662525615 | HARTING Technology Group | $12.0132 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662525615 |
D15S13F6GL00 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | 09662526617 vs D15S13F6GL00 |
09662523612 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662523612 |
09662526614 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662526614 |
9662526617 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | 09662526617 vs 9662526617 |
09662523616 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662523616 |
09662525612 | HARTING Technology Group | $7.6569 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662525612 |
09662525616 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | 09662526617 vs 09662525616 |
D15S13A6GL00 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Socket | 09662526617 vs D15S13A6GL00 |