09661537611
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug,

Overview of 09661537611 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09661537611 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J5839
Newark Connector, d-Shell, pcb Mount, plug,9 Contacts, skt,0.108 Pitch, r Angle Pc Tail Terminal, m3 |Harting 09661537611 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.1300
  • 250 $6.2400
  • 500 $6.0700
  • 1,000 $5.1500
$5.1500 / $7.1300 Buy Now
DISTI # 09661537611-ND
DigiKey CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $6.2353
$6.2353 Buy Now
DISTI # 617-09661537611
Mouser Electronics D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-284 09P RoHS: Compliant 0
  • 1 $8.2600
  • 10 $7.4800
  • 50 $7.0700
  • 100 $5.8900
  • 1,000 $5.3100
$5.3100 / $8.2600 Order Now
DISTI # 70739474
RS Connectors, D-Sub, Standard, DSUB SV FEM SSDP ANG73-284 09P | HARTING 09661537611 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $7.9100
  • 500 $7.2700
  • 1,000 $6.3200
  • 2,000 $5.5300
  • 5,000 $4.7400
$4.7400 / $7.9100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $4.4300
$4.4300 Buy Now
DISTI # HRT09661537611
Heilind Electronics D-SUB 9PIN FEMALE ANGLED 2.84M Americas - 0 in Stock
Buy Now

CAD Models for 09661537611 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09661537611 by HARTING Technology Group

09661537611
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
Body Breadth
0.492 inch
Body Depth
0.583 inch
Body Length
1.217 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
3.336 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
6.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.114 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
3.336 N
Want to compare parts?
  1. 09661537611
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug,
    VS

Alternate Parts for 09661537611

This table gives cross-reference parts and alternative options found for 09661537611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661537611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09661535611 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group 09661537611 vs 09661535611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09661537611 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09661537611 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09661537611 would you like to use for your alert(s)?
  • Please alert me when 09661537611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09661537611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09661537611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09661537611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09661537611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09661537611 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: