Part Details for 09661523611 by HARTING Technology Group
Overview of 09661523611 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09661523611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6670
|
Newark | D-Sub 9Pin Female Angled 2.54Mm Pitch, Stamped, With Board Locks, M3, Pl1 |Harting 09661523611 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.8600 | Buy Now |
DISTI #
09661523611-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5438 | Buy Now |
DISTI #
617-09661523611
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 9pin female angled 2.54mm pitch, stamped, with board locks, M3, PL1 | 0 |
|
$5.8900 | Order Now |
DISTI #
70740506
|
RS | DSUB SV FE SSDP ANG73-254 09P PL1 GC M3 | HARTING 09661523611 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $9.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.4300 | Buy Now |
DISTI #
HRT09661523611
|
Heilind Electronics | D-SUB 9PIN FEMALE ANGLED 2.54M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09661523611
09661523611 CAD Models
09661523611 Part Data Attributes:
|
09661523611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661523611
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |