-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5736
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09654666816 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09654666816
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 37P RoHS: Compliant | 0 |
|
$15.0200 / $20.6200 | Order Now |
DISTI #
70737161
|
RS | D-Sub THR/SMC 37pin low profile male angled 2.54mm pitch, 4-40UNC, PL2 | HARTING 09654666816 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5200 / $22.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$12.6300 | Buy Now |
DISTI #
HRT09654666816
|
Heilind Electronics | D-SUB THRSMC 37PIN LOW PROFILE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09654666816
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09654666816
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09654666816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09654666816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNCGPOL2CRM54C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCGPOL2CRM54C |
L17HTNCHPOL2ERM82C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2ERM82C |
L17HTNCHPOL2CRM52C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2CRM52C |
L17HTNCHPOL2RM84T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2RM84T |
L17HTNCHPOL2ERM84C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2ERM84C |
L17HTNCGPOL2ERM52C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCGPOL2ERM52C |
L17HTNCHPOL2RM82T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2RM82T |
L17HTNCGPOL2ERM81T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCGPOL2ERM81T |
L17HTNCGPOL2CRM81T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCGPOL2CRM81T |
L17HTNCHPOL2CRM51T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09654666816 vs L17HTNCHPOL2CRM51T |