There are no models available for this part yet.
Overview of 09654613712 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09654613712 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK0942
|
Newark | Dsub Sv Ma Ssdp Str 37P Pl1 Gc 4-40 |Harting 09654613712 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $20.2400 | Buy Now | |
DISTI #
09654613712-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6942 | Buy Now | |
DISTI #
617-09654613712
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV MA SSDP STR 37P PL1 GC 4-40 | 0 |
|
$10.9700 / $16.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$9.8500 | Buy Now | ||
DISTI #
HRT09654613712
|
Heilind Electronics | DSUB SV MA SSDP STR 37P PL1 GC | Americas - 0 in Stock |
|
$10.5156 / $12.2259 | Buy Now |
CAD Models for 09654613712 by HARTING Technology Group
Part Data Attributes for 09654613712 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
HARTING
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|