-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09652667813 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5488
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09652667813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $9.1000 | Buy Now |
DISTI #
09652667813-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SOLDER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6422 | Buy Now |
DISTI #
617-09652667813
|
Mouser Electronics | D-Sub Standard Connectors D-Sub THR/SMC 15pin male angled 2.54mm pitch, stamped, with board locks, 4... more RoHS: Compliant | 0 |
|
$6.6400 / $10.8900 | Order Now |
DISTI #
70738924
|
RS | D-Sub Connector, Male, Wt 11.91 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09652667813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $10.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$6.1000 | Buy Now |
DISTI #
HRT09652667813
|
Heilind Electronics | D-SUB THRSMC 15PIN MALE ANGLED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09652667813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09652667813
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09652667813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09652667813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17HTNAGPOL2CRM84T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAGPOL2CRM84T |
L17HTNAHPOL2RM82C | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2RM82C |
L17HTNAHPOL2ERM51C | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2ERM51C |
L17HTNAHPOL2ERM52T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2ERM52T |
L17HTNAHPOL2RM51C | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2RM51C |
L17HTNAGPOL2CRM51T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAGPOL2CRM51T |
L17HTNAHPOL2RM51T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2RM51T |
L17HTNAGPOL2RM82T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAGPOL2RM82T |
L17HTNAGPOL2RM81T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAGPOL2RM81T |
L17HTNAHPOL2CRM82T | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 09652667813 vs L17HTNAHPOL2CRM82T |