-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5481
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09652666813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09652666813
|
Mouser Electronics | D-Sub Standard Connectors D-Sub THR/SMC 15pin male angled 2.54mm pitch, stamped, with board locks, 4-40UNC screw lock, PL2 RoHS: Compliant | 0 |
|
$7.6300 / $11.5700 | Order Now |
DISTI #
70738920
|
RS | D-Sub Connector, Male, Wt 12.00 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09652666813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $11.5400 | RFQ |
DISTI #
HRT09652666813
|
Heilind Electronics | DSUB SVMASSDPANG73-254 15PPL2G | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09652666813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09652666813
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09652666813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09652666813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNAGPOL2CRM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAGPOL2CRM51C |
L17HTNAGPOL2CRM52T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAGPOL2CRM52T |
L17HTNAHPOL2ERM52T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2ERM52T |
L17HTNAHPOL2ERM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2ERM51C |
L17HTNAHPOL2ERM54C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2ERM54C |
L17HTNAHPOL2RM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2RM51C |
L17HTNAGPOL2RM84T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAGPOL2RM84T |
L17HTNAGPOL2ERM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAGPOL2ERM51T |
L17HTNAHPOL2RM81T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2RM81T |
L17HTNAHPOL2ERM52C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652666813 vs L17HTNAHPOL2ERM52C |