Part Details for 096523-1078 by ITT Interconnect Solutions
Overview of 096523-1078 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107846-HMC368LP4 | Analog Devices | HMC368LP4 Evaluation PCB | |
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1078IS8#PBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps |
Price & Stock for 096523-1078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
096523-1078
|
Avnet Americas | Conn Micro D-Subminiature SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: 096523-1078) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$327.5875 / $816.4790 | Buy Now |
DISTI #
MDM-51SBRPL56
|
Avnet Americas | Conn Micro D-Subminiature SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51SBRPL56) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$327.5875 / $816.4790 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$513.6100 / $1,250.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$513.6100 / $1,250.4600 | Buy Now |
Part Details for 096523-1078
096523-1078 CAD Models
096523-1078 Part Data Attributes
|
096523-1078
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096523-1078
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |