Part Details for 096522-1299 by ITT Interconnect Solutions
Overview of 096522-1299 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
8T49N1012-998NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
71299-125CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 096522-1299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$279.3000 / $520.0000 | Buy Now | |
|
Master Electronics | 0 |
|
$279.3000 / $520.0000 | Buy Now |