There are no models available for this part yet.
Overview of 096521-2739 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-393 | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 096521-2739 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT096521-2739
|
Heilind Electronics | MDM-37SH048L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$242.2500 / $451.0100 | Buy Now | |||
DISTI #
ITT096521-2739
|
Interstate Connecting Components | MDM-37SH048L | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$242.2500 / $451.0100 | Buy Now |