-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDM-37PCBR, Micros, Micro |
33 In Stock |
|
$345.0400 / $382.7000 | Buy Now |
DISTI #
69770280
|
Verical | 096520-0281 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$248.8800 / $268.7900 | Buy Now |
DISTI #
85578690
|
Verical | 096520-0281 Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 14 |
|
$448.5520 / $497.5100 | Buy Now |
DISTI #
MDM-37PCBR
|
TTI | D-Sub Micro-D Connectors MDM-37PCBR Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$343.7200 / $356.5500 | Buy Now |
|
Master Electronics | MDM-37PCBR, Micros, Micro |
33 In Stock |
|
$345.0400 / $382.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy