-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5358
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09651666817 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $9.1400 | Buy Now |
DISTI #
09651666817-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7716 | Buy Now |
DISTI #
617-09651666817
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 09P RoHS: Compliant | 0 |
|
$6.5500 / $9.2700 | Order Now |
DISTI #
70738850
|
RS | D-Sub THR/SMC 9pin low profile male angled 2.54mm pitch, stamped | HARTING 09651666817 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 / $10.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$5.6800 | Buy Now |
DISTI #
HRT09651666817
|
Heilind Electronics | DSUB SV MASSDPANG36-25409PPL2G | Americas - 0 in Stock |
|
$5.6094 / $7.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09651666817
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651666817
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09651666817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651666817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNEGPOL2ERM82C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEGPOL2ERM82C |
L17HTNEHPOL2RM82T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEHPOL2RM82T |
L17HTNEHPOL2CRM54T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEHPOL2CRM54T |
L17HTNEGPOL2RM81T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEGPOL2RM81T |
L17HTNEGPOL2CRM82T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEGPOL2CRM82T |
L17HTNEGPOL2RM82T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEGPOL2RM82T |
L17HTNEHPOL2CRM84C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEHPOL2CRM84C |
L17HTNEGPOL2CRM82C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEGPOL2CRM82C |
L17HTNEHPOL2ERM82C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEHPOL2ERM82C |
L17HTNEHPOL2RM52T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651666817 vs L17HTNEHPOL2RM52T |