-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09651626810 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5322
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09651626810 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.1400 | Buy Now |
DISTI #
09651626810-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SOLDER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0190 | Buy Now |
DISTI #
617-09651626810
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG73-254 09P RoHS: Compliant | 217 |
|
$3.0100 / $4.9900 | Buy Now |
DISTI #
70738827
|
RS | DSUB SV MA SSDP ANG73-254 09P PL2 GCHOLE | HARTING 09651626810 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.5800 | Buy Now |
DISTI #
HRT09651626810
|
Heilind Electronics | D-SUB 9PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09651626810
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651626810
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09651626810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651626810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09651625813 | HARTING Technology Group | $9.4552 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | 09651626810 vs 09651625813 |
09651625812 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | 09651626810 vs 09651625812 |
09651623812 | HARTING Technology Group | $12.7497 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | 09651626810 vs 09651623812 |
9651626817 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | 09651626810 vs 9651626817 |