Part Details for 096516-0072 by ITT Interconnect Solutions
Overview of 096516-0072 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 096516-0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug |
58 In Stock |
|
$162.5400 / $204.0500 | Buy Now |
DISTI #
096516-0072
|
Avnet Abacus | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp (Alt: 096516-0072) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug |
58 In Stock |
|
$162.5400 / $204.0500 | Buy Now |