Part Details for 096514-0070 by ITT Interconnect Solutions
Overview of 096514-0070 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 096514-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.2500 / $294.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$158.2500 / $294.6200 | Buy Now |
Part Details for 096514-0070
096514-0070 CAD Models
096514-0070 Part Data Attributes
|
096514-0070
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096514-0070
ITT Interconnect Solutions
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTALLINE POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 096514-0070
This table gives cross-reference parts and alternative options found for 096514-0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 096514-0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPM21P4N1-18.0MN | D Microminiature Connector, 21 Contact(s), Male, Plug, | Cinch Connectivity Solutions | 096514-0070 vs DCPM21P4N1-18.0MN |
MCD-M1-K-21P5C6-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096514-0070 vs MCD-M1-K-21P5C6-18.0 |
MCD-M1-R-21S0B4-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096514-0070 vs MCD-M1-R-21S0B4-18.0 |
RMDM-21PBRP-TL56A30 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096514-0070 vs RMDM-21PBRP-TL56A30 |
MCD-M1-F-21P5C1-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096514-0070 vs MCD-M1-F-21P5C1-18.0 |
RMDM-21PBSM7-TL56A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096514-0070 vs RMDM-21PBSM7-TL56A174 |
RMDM-21PCBRL57A172 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096514-0070 vs RMDM-21PCBRL57A172 |
RMDM-21PCBRP-TL58A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096514-0070 vs RMDM-21PCBRP-TL58A174 |
RMDM-21PL2B1-A30 | D Microminiature Connector, 21 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096514-0070 vs RMDM-21PL2B1-A30 |
GMDE321P-CMI8E2-18W | D Microminiature Connector, 21 Contact(s), Male, | Glenair Inc | 096514-0070 vs GMDE321P-CMI8E2-18W |