Part Details for 096511-0727 by ITT Interconnect Solutions
Overview of 096511-0727 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0727-B | Coilcraft Inc | Telecom Transformer | |
RFB0807-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
B0727-BLD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT |
Price & Stock for 096511-0727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDM-9SH009K, Micros, Micro | 0 |
|
$124.8800 / $161.8200 | Buy Now |
|
Master Electronics | MDM-9SH009K, Micros, Micro | 0 |
|
$124.8800 / $161.8200 | Buy Now |
Part Details for 096511-0727
096511-0727 CAD Models
096511-0727 Part Data Attributes
|
096511-0727
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096511-0727
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 096511-0727
This table gives cross-reference parts and alternative options found for 096511-0727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 096511-0727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCCH9S5C42.0BN | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Receptacle, | 096511-0727 vs DCCH9S5C42.0BN |
MDWM2L-9SCBSRN-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | 096511-0727 vs MDWM2L-9SCBSRN-.140 |
MDWM2L-9SCBSNU-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | 096511-0727 vs MDWM2L-9SCBSNU-.190 |
MWDL-9S-5C3-.750P | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, | 096511-0727 vs MWDL-9S-5C3-.750P |
MDE40C009N11 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 096511-0727 vs MDE40C009N11 |
MDE40N009A13 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 096511-0727 vs MDE40N009A13 |
MDE40N009A06 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 096511-0727 vs MDE40N009A06 |
GMDE39S-CMI8E1-18V | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Socket, | 096511-0727 vs GMDE39S-CMI8E1-18V |
MDWM1L-9SCBSR5U-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | 096511-0727 vs MDWM1L-9SCBSR5U-.172 |
GMDE39S-RMI8E2-18SM | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Socket, | 096511-0727 vs GMDE39S-RMI8E2-18SM |