Part Details for 09650-F/100 by Qualtek Electronics Corporation
Overview of 09650-F/100 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09650-F/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0430
|
Newark | Fan Accessories |Qualtek Electronics 09650-F/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.7900 | Buy Now |
DISTI #
CR189-ND
|
DigiKey | FINGER GUARD PLAS 150MM 100PPI Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
120 In Stock |
|
$2.1641 / $3.0000 | Buy Now |
DISTI #
562-09650-F/100
|
Mouser Electronics | Fan Accessories PLASTIC FAN FILTER ASSBLY 100 PPI RoHS: Compliant | 0 |
|
$2.1600 / $3.0000 | Order Now |
DISTI #
71279305
|
RS | Accessory, Finger Guard Assy,172MM, Round,7 Rings,100PPI, Plastic | Qualtek Electronics Corp. 09650-F/100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 19 |
|
$2.7300 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | Fan Guard - Filtered - 150mm Sqr - w/100 PPI Foam Media | 0 |
|
$2.1000 / $11.0700 | Buy Now |