-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5735
|
Newark | Filtered D Sub, Plug, 37 Position, Product Range:Subminiature D Filter, D Sub Shell Size:Dc, Gender:Plug, No. Of Contacts:37Contacts, Capacitance:-, Connector Body Material:Steel Body, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 09644217800 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09644217800
|
Mouser Electronics | D-Sub Standard Connectors 37 WAY S CUP ML FERRITE RoHS: Compliant | 0 |
|
$4.9600 / $8.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09644217800
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09644217800
HARTING Technology Group
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |